| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 5@±5V | |
| 2.7 | |
| 10 | |
| ±1.35 | |
| ±3 | |
| ±5 | |
| 0.0000005(Typ)@±5V | |
| 0.000001@±5V | |
| 0.000064@±5V@-40C to 85C | |
| 1.7@±5V | |
| 80(Max) | |
| Single|Dual | |
| 1.2@±5V | |
| 33@±5V | |
| 102.8 | |
| 0.0015@±5V | |
| 76 | |
| 70 | |
| 70 to 71 | |
| 1.3 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

