| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMC7221BIMX | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Micropower Comparator | |
| 1 | |
| Rail to Rail Input | |
| 75 | |
| 80 | |
| 4 | |
| 0.5 to 5 | |
| 10000(Typ) | |
| Open Drain | |
| 15 | |
| 15@5V | |
| 2.7 | |
| 15 | |
| 100 | |
| 90 to 110 | |
| 0.00000004(Typ)@5V | |
| 0.014@5V | |
| 30(Max) | |
| 85 | |
| -40 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

