| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Micropower Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | No |
| Process Technology | 4um |
| Typical CMRR (dB) | 80 |
| Typical PSRR (dB) | 90 |
| Maximum Propagation Delay Time (ns) | 24000(Typ) |
| Output Type | Push-Pull |
| Maximum Operating Supply Voltage (V) | 8 |
| Maximum Input Offset Voltage (mV) | 6@5V |
| Minimum Single Supply Voltage (V) | 2 |
| Maximum Single Supply Voltage (V) | 8 |
| Typical Voltage Gain (dB) | 140 |
| Typical Voltage Gain Range (dB) | 110 to 150 |
| Maximum Supply Current (mA) | 0.001@5V |
| Typical Output Current (mA) | 30(Max) |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |