| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMC7211AIM5 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Micropower Comparator | |
| 1 | |
| Rail to Rail Input | |
| 75 | |
| 80 | |
| 4 | |
| 0.5 to 5 | |
| 10000(Typ) | |
| Push-Pull | |
| 15 | |
| 5@5V | |
| 2.7 | |
| 15 | |
| 100 | |
| 90 to 110 | |
| 0.00000004(Typ)@5V | |
| 0.014@15V | |
| 30(Max) | |
| 85 | |
| -40 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Comparing two voltages or currents and outputting a digital signal indicating the larger of the two has never been easier with this LMC7211AIM5 comparator circuit from Texas Instruments. It has a push-pull output. This comparator has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 80 dB. This device utilizes CMOS technology. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

