Not Compliant | |
EAR99 | |
Obsolete | |
LMC7101BIM5X | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
Rail to Rail Input/Output | |
CMOS | |
7@5V | |
2.7 | |
15.5 | |
0.000032@5V@-40C to 125C | |
0.000001@5V | |
0.000064@5V@-40C to 85C | |
0.85@5V | |
35(Max) | |
Single | |
1@5V | |
37@15V | |
110.63 | |
0.0015@15V | |
65 | |
60 | |
60 to 65 | |
1 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.75(Max) mm |
Package Length | 3.05(Max) mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Optimize your circuit with this general purpose amplifier LMC7101BIM5X OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with CMOS technology. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.