| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMC662AIM | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| ±3@5V | |
| 4.75 | |
| 15.5 | |
| ±2.375 | |
| ±7.75 | |
| 0.000000001(Typ)@5V | |
| 0.000000002@5V | |
| 0.000004@5V@-40C to 85C | |
| 1.3@5V | |
| 0.65 | |
| 22@5V | |
| Single | |
| 1.1@5V | |
| 22@5V | |
| 126.02 | |
| 0.004@5V | |
| 75 | |
| 75 | |
| 75 to 80 | |
| 1.4 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier LMC662AIM OP amp from Texas Instruments. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has 2 channels per chip. This device is made with CMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

