| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Precision Amplifier |
| Manufacturer Type | Precision Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | 0.75@5V |
| Minimum Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 15.5 |
| Minimum Dual Supply Voltage (V) | ±1.5 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±7.75 |
| Maximum Input Offset Current (uA) | 0.000025@5V |
| Typical Input Bias Current (uA) | 0.00000002@5V |
| Maximum Input Bias Current (uA) | 0.000025@5V |
| Maximum Supply Current (mA) | 1.4@5V |
| Typical Output Current (mA) | 30(Max) |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 160 |
| Typical Input Noise Voltage Density (nV/rtHz) | 37@5V |
| Typical Voltage Gain (dB) | 102.9(Min) |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.03@5V |
| Minimum PSRR (dB) | 62 |
| Minimum CMRR (dB) | 62 |
| Minimum CMRR Range (dB) | 65 to 70 |
| Typical Gain Bandwidth Product (MHz) | 1.25(Min) |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Supplier Package | Die |