| Compliant | |
| EAR99 | |
| Obsolete | |
| LMC6464BIN/NOPB | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3@5V | |
| 3 | |
| 15.5 | |
| ±1.5 | |
| ±3|±5 | |
| ±7.75 | |
| 0.000000075(Typ)@5V | |
| 0.00000015@5V | |
| 0.00001@5V | |
| 0.11@5V | |
| 0.11@5V | |
| 30(Max) | |
| Single | |
| 0.028@5V | |
| 80@5V | |
| 129.54 | |
| 0.03@5V | |
| 65 | |
| 65 | |
| 65 to 70 | |
| 0.05 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 19.05 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

