| Compliant | |
| EAR99 | |
| Obsolete | |
| LMC6061IM/NOPB | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 0.8@5V | |
| 4.5 | |
| 36 | |
| ±2.25 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.000000005(Typ)@5V | |
| 0.00000001@5V | |
| 0.000004@5V@-40C to 85C | |
| 0.032@5V | |
| 0.032@5V | |
| 22@5V | |
| Single | |
| 0.035@5V | |
| 83@5V | |
| 132.04 | |
| 0.0125@5V | |
| 66 | |
| 66 | |
| 65 to 70 | |
| 0.1 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

