| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Output | |
| CMOS | |
| 5@2.7V | |
| 2 | |
| 15.5 | |
| 0.00000001(Typ)@2.7V | |
| 0.00009@2.7V@-40C to 85C | |
| 2.7@2.7V | |
| 8@2.7V | |
| Single | |
| 1.5@2.7V | |
| 27@2.7V | |
| 126.02 | |
| 0.0002@2.7V | |
| 63 | |
| 63 | |
| 60 to 65 | |
| 1.4 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

