| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Internal Timers | 1 |
| Absolute Propagation Delay Time (ns) | 100(Typ) |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 100(Typ)@5V |
| Output Logic Level | CMOS|TTL |
| Maximum High Level Output Current (mA) | -10 |
| Maximum Low Level Output Current (mA) | 50 |
| Typical Operating Supply Voltage (V) | 1.5 |
| Maximum Operating Supply Voltage (V) | 15 |
| Maximum Supply Current (mA) | 0.4 |
| Maximum Power Dissipation (mW) | 740 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |