Micro Commercial ComponentsLMB12S-TPBridge Rectifiers
Diode Rectifier Bridge Single 20V 1A 4-Pin Case LMBS-1 T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Schottky Diode | |
| Single | |
| 20 | |
| 1@Ta=80°C | |
| 14 | |
| 30 | |
| 0.55@0.5A | |
| 100 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4.8(Max) |
| Package Length | 5.3(Max) |
| PCB changed | 4 |
| Supplier Package | Case LMBS-1 |
| 4 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

