| EU RoHS | Compliant |
| ECCN (US) | 3A991a.2. |
| Part Status | Active |
| HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Type | CCD/CIS |
| Product Category | Video |
| Number of Channels per Chip | 3 |
| Number of ADCs | 1 |
| Number of ADC Inputs | 3 |
| Sampling Rate (ksps) | 45000 |
| Resolution (bit) | 16 |
| Interface Type | Serial |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Input Voltage Range | 2.3Vp-p(Typ) |
| Typical Supply Current (mA) | 0.05|12(Max)|64|97 |
| Power Supply Type | Analog|Digital |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.1 |
| Package Length | 12.5 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |