| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Type | CCD/CIS |
| Product Category | Video |
| Number of Channels per Chip | 2 |
| Number of ADCs | 2 |
| Number of ADC Inputs | 3 |
| Sampling Rate (ksps) | 40000(Max) |
| Resolution (bit) | 14 |
| Interface Type | Serial (4-Wire) |
| Minimum Operating Supply Voltage (V) | 1.7|3.15 |
| Typical Operating Supply Voltage (V) | 1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.9|3.45 |
| Maximum Input Voltage Range | 2Vp-p |
| Typical Supply Current (mA) | 87.6|91.3 |
| Power Supply Type | Analog |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 3.1 |
| Package Width | 24.13 |
| Package Length | 24.13 |
| PCB changed | 68 |
| Standard Package Name | QFP |
| Supplier Package | CQFP |
| Pin Count | 68 |