| Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Digital Down Converter | |
| 12bit | |
| 65000 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.7 |
| Package Width | 14 |
| Package Length | 20 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 128 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

