| Compliant | |
| EAR99 | |
| Obsolete | |
| LM96194CISQ/NOPB | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 3.6 | |
| 2.75 | |
| -40 | |
| 100 | |
| SMBus | |
| ±4 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 7.15(Max) mm |
| Package Length | 7.15(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

