| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Operating Supply Current (mA) | 0.825 |
| Control Method | PWM |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Minimum Storage Temperature (°C) | -65 |
| Maximum Storage Temperature (°C) | 150 |
| Interface Type | SMBus |
| Over Temperature Alert | Yes |
| Maximum Temperature Accuracy (°C) | ±3 |
| System Shutdown | Yes |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 10 |
| Lead Shape | No Lead |