Arrow Electronic Components Online
LM96000CIMT/NOPB|TI|simage
LM96000CIMT/NOPB|TI|limage
Fan Controllers

LM96000CIMT/NOPB

Hardware Monitor with Integrated Fan Control

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM96000CIMT/NOPB
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Operating Supply Current (mA)
    0.53
  • Control Method
    PWM
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Minimum Storage Temperature (°C)
    -65
  • Maximum Storage Temperature (°C)
    150
  • Interface Type
    SMBus
  • Number of Supported Fans
    4
  • Over Temperature Alert
    No
  • Maximum Temperature Accuracy (°C)
    ±2.5
  • System Shutdown
    No
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources