| Compliant | |
| EAR99 | |
| Obsolete | |
| LM95235CIMM/NOPB | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12+Sign | |
| ±1°C/±0.75°C | |
| Serial (2-Wire, SMbus) | |
| Digital | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 650 | |
| 0 | |
| 90 | |
| 110°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

