| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | IC |
| Resolution (bit) | 12+Sign |
| Accuracy | ±1°C/±3.3°C(Max) |
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Output Type | Digital |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Supply Current (uA) | 800 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 140 |
| Temperature Threshold | 110°C |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 14 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 14 |
| Lead Shape | No Lead |