| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±3 |
| Output Type | Fixed |
| Output Voltage (V) | 5 |
| Maximum Output Current (A) | 0.25 |
| Minimum Input Voltage (V) | 6 |
| Maximum Input Voltage (V) | 26 |
| Maximum Dropout Voltage @ Current (V) | 0.3@5mA|0.8@250mA |
| Line Regulation | 50mV |
| Load Regulation | 50mV |
| Maximum Quiescent Current (mA) | 10 |
| Junction to Ambient | 80°C/W |
| Junction to Case | 3°C/W |
| Special Features | On-Off Control|Over Voltage Shutdown|Short Circuit Protection|Thermal Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 4.65(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.41(Max) |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| Pin Count | 8 |
| Lead Shape | Gull-wing |