| Not Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2.8 | |
| 3.8 | |
| 2 | |
| Linear | |
| -40 | |
| 125 | |
| -65 | |
| 150 | |
| SMBus|I2C | |
| 2 | |
| No | |
| ±4 | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
Are you designing a temperature and humidity based device? You will definitely need this LM87CIMT temperature and humidity sensor developed by Texas Instruments. It has a digital output. This part has a resolution of 8 bit. This device's minimum operating supply voltage of 2.8 V, while its maximum is 3.8 V. This part has a temperature range of -40 °C to 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

