| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Typical Gain Bandwidth Product (MHz) | 15 |
| THDN | 0.002%@2000Ohm |
| Output Signal Type | Single |
| Output Type | 2-Channel Stereo |
| Maximum Input Offset Voltage (mV) | 5@±15V |
| Maximum Single Supply Voltage (V) | 36 |
| Maximum Input Bias Current (uA) | 1@±15V |
| Maximum Supply Current (mA) | 8@±15V |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |