| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.50 |
| Automotive | Yes |
| PPAP | No |
| Number of Supervisors | 1 |
| Maximum Reset Active Time (ms) | 840 |
| Output Driver | Active Low/Push-Pull |
| Minimum Reset Threshold Voltage (V) | 4.31 |
| Typical Reset Threshold Voltage (V) | 4.38 |
| Maximum Reset Threshold Voltage (V) | 4.45 |
| Monitored Voltage (V) | 3|3.3|5 |
| Minimum Operating Supply Voltage (V) | 1 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (uA) | 18(Typ) |
| Maximum Power Dissipation (mW) | 320 |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Type | Power Supply Monitor |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |