| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Standard |
| Number of Outputs | 1 |
| Polarity | Negative |
| Accuracy (%) | ±4 |
| Output Type | Fixed |
| Output Voltage (V) | -12 |
| Maximum Output Current (A) | 1.5 |
| Maximum Input Voltage (V) | -19 |
| Line Regulation | 80mV |
| Load Regulation | 200mV |
| Maximum Quiescent Current (mA) | 3 |
| Junction to Ambient | 60°C/W |
| Junction to Case | 5°C/W |
| Special Features | Current Limit|Safe Area Protection|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 8.64 |
| Package Width | 4.58 |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| Pin Count | 3 |
| Lead Shape | Through Hole |