| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.5 | |
| 7.2 | |
| 35 | |
| 100mV | |
| 100mV | |
| 10 | |
| 162.4°C/W | |
| 23.9°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Bulk | |
| Diameter | 9.14 mm |
| Mounting | Through Hole |
| Package Height | 4.45 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Maintain a steady voltage level with this standard LM78M05CH linear regulator from Texas Instruments. This voltage regulation device's single output can produce a current up to 0.5(Min) A. With a small input voltage of 7.2 V and a max of 35 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 100mV and line regulation of 100mV a constant current can be produced at the output of your circuit. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

