| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 12 | |
| 1.5 | |
| 35 | |
| 120mV | |
| 120mV | |
| 8 | |
| 50°C/W | |
| 4°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.89(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

