| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| Automotive | Yes |
| PPAP | Yes |
| Number of Drivers | 1 |
| Maximum Turn-On Time (ns) | 80000(Typ) |
| Maximum Turn-Off Time (ns) | 9000(Typ) |
| Minimum Operating Supply Voltage (V) | 4.2 |
| Maximum Operating Supply Voltage (V) | 60 |
| Maximum Supply Current (mA) | 0.398 |
| Maximum Switch On Resistance (Ohm) | 0.168 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |