| Not Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| 9 | |
| ±3°C(Max) | |
| Serial (2-Wire, I2C) | |
| Digital | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 500 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
This LM75BIM-3 temperature and humidity sensor developed by Texas Instruments will record analog ambient conditions in a room. It has a digital output. This part has a resolution of 9 bit. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a temperature range of -55 °C to 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

