EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 1 |
Maximum Input Offset Voltage (mV) | 6@±15V |
Minimum Dual Supply Voltage (V) | ±10 |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Current (uA) | 0.2@±15V |
Typical Input Bias Current (uA) | 0.08@±15V |
Maximum Input Bias Current (uA) | 0.5@±15V |
Maximum Supply Current (mA) | 2.8@±15V |
Typical Output Current (mA) | 25 |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 500 |
Typical Slew Rate (V/us) | 0.5@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 30 |
Typical Voltage Gain (dB) | 106.02 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.15 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 8 |
Lead Shape | Through Hole |