| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose Amplifier |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 5@±15V |
| Minimum Dual Supply Voltage (V) | ±10 |
| Typical Dual Supply Voltage (V) | ±15 |
| Maximum Dual Supply Voltage (V) | ±22 |
| Maximum Input Offset Current (uA) | 0.2@±15V |
| Typical Input Bias Current (uA) | 0.08@±15V |
| Maximum Input Bias Current (uA) | 0.5@±15V |
| Maximum Supply Current (mA) | 2.8@±15V |
| Typical Output Current (mA) | 25 |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 500 |
| Typical Slew Rate (V/us) | 0.5@±15V |
| Typical Input Noise Voltage Density (nV/rtHz) | 30 |
| Typical Voltage Gain (dB) | 106.02 |
| Minimum CMRR (dB) | 80 |
| Minimum CMRR Range (dB) | 80 to 85 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| Pin Count | 8 |