| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | No |
| IC | |
| 13+Sign | |
| ±2.5°C(Max) | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 550 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

