| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM7372MRX | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 8@±5V | |
| 9 | |
| 36 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 4@±5V | |
| 10@±5V | |
| 16@±5V | |
| 150 | |
| Single|Dual | |
| 700@±5V | |
| 14@±5V | |
| 78 | |
| 1.8@±5V | |
| 75 | |
| 70 | |
| 70 to 71 | |
| 100 | |
| 70 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this voltage feedback amplifier LM7372MRX OP amp from Texas Instruments in a cascaded fashion. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. This device is made with bicom technology. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

