onsemiLM7301SN1T1GOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O ±16V/32V 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 6@5V | |
| 1.8 | |
| 32 | |
| ±0.9 | |
| ±3|±5|±9|±12|±15 | |
| ±16 | |
| 0.07@5V | |
| 0.2@5V | |
| 1.1@5V | |
| 20(Max) | |
| Single|Dual | |
| 1.25@±6V | |
| 30@30V | |
| 97 | |
| 0.24@30V | |
| 87 | |
| 70 | |
| 70 to 71 | |
| 4 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

