| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| 10+Sign | |
| ±2°C(Max) | |
| Serial (3-Wire, SPI) | |
| Digital | |
| 2.65 | |
| 3.3|5 | |
| 5.5 | |
| 490 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Ideal for ambient condition devices this LM70CIMM-3 temperature and humidity sensor by Texas Instruments belongs in your design. It has a digital output. This part has a resolution of 10+Sign bit. This device's minimum operating supply voltage of 2.65 V, while its maximum is 5.5 V. This part has a temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

