| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FET Type | P-channel |
| Number of Drivers | 1 |
| Maximum Turn-On Time (ns) | 90000(Typ) |
| Maximum Turn-Off Time (ns) | 2000(Typ) |
| Minimum Operating Supply Voltage (V) | 1.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Switch On Resistance (Ohm) | 0.18 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| Pin Count | 6 |