| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Power Amplifier |
| Manufacturer Type | Low Power Amplifier |
| Number of Channels per Chip | 4 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 4@5V |
| Minimum Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 13 |
| Maximum Input Offset Current (uA) | 0.15@5V |
| Maximum Input Bias Current (uA) | 1@5V |
| Maximum Supply Current (mA) | 4@5V |
| Typical Output Current (mA) | 75@5V |
| Power Supply Type | Single |
| Typical Slew Rate (V/us) | 11@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 23@5V |
| Typical Voltage Gain (dB) | 106 |
| Minimum PSRR (dB) | 75 |
| Minimum CMRR (dB) | 72 |
| Minimum CMRR Range (dB) | 71 to 75 |
| Typical Gain Bandwidth Product (MHz) | 15.3 |
| Typical Settling Time (ns) | 270 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 14 |
| Lead Shape | Gull-wing |