| Compliant | |
| EAR99 | |
| Obsolete | |
| LM63CIMA/NOPB | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 3.6 | |
| 2 | |
| PWM | |
| 0 | |
| 125 | |
| -65 | |
| 150 | |
| 2Wire|SMBus | |
| 1 | |
| No | |
| ±3 | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

