| Compliant | |
| EAR99 | |
| Obsolete | |
| LM62CIM3/NOPB | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±3°C(Max) | |
| 16mV/°C | |
| Analog | |
| 2.7 | |
| 3.3|5|9 | |
| 10 | |
| 130 | |
| 0 | |
| 90 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

