| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Brushless DC Motor | |
| 4.5 | |
| 4.5 to 5.5 | |
| 5.5 | |
| 110 | |
| 605 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3.81 |
| Package Width | 13.72 |
| Package Length | 36.83 |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 28 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

