| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 3@±5V | |
| 7 | |
| 32 | |
| ±3.5 | |
| ±5|±9|±12|±15 | |
| ±16 | |
| 3@±5V | |
| 8.5@±5V | |
| Single|Dual | |
| 500@±5V | |
| 4@±5V | |
| 16@±5V | |
| 3@±5V | |
| 64 | |
| 50 | |
| 50 to 60 | |
| 50 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

