Top Searched

Texas InstrumentsLM6172IMX/NOPBVideo Amplifiers

Video Amp Dual 100MHz ±18V 8-Pin SOIC T/R

Total In Stock: 8,885 parts

Regional Inventory: 3,885

    Total$5.37Price for 1

    3,885 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2436+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Malaysia
         
      • Price: $5.374
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2436+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,385 parts
      • Price: $5.374
    • (2500)

      Ships in 2 days

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2510+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Great Britain
      • In Stock: 2,500 parts
      • Price: $3.03
    • (2500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2510+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 5,000 parts
      • Price: $3.03

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.