| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 2@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 24 |
| Maximum Input Offset Current (uA) | 0.1@5V |
| Maximum Input Bias Current (uA) | 0.98@5V |
| Maximum Supply Current (mA) | 4@5V |
| Typical Output Current (mA) | 25(Max) |
| Power Supply Type | Single |
| Typical Slew Rate (V/us) | 24@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 9@5V |
| Typical Voltage Gain (dB) | 106.61 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.34@5V |
| Minimum PSRR (dB) | 80 |
| Minimum CMRR (dB) | 70 |
| Minimum CMRR Range (dB) | 70 to 71 |
| Typical Gain Bandwidth Product (MHz) | 75 |
| Typical Settling Time (ns) | 1100 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |