| Compliant | |
| EAR99 | |
| Obsolete | |
| LM6132AIM/NOPB | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 2@5V | |
| 1.8 | |
| 24 | |
| ±0.9 | |
| ±3|±5|±9 | |
| ±12 | |
| 0.03@5V | |
| 0.11@5V | |
| 0.14@5V | |
| 0.8@5V | |
| 25(Max) | |
| Single|Dual | |
| 14@5V | |
| 27@5V | |
| 5(Typ) | |
| 100 | |
| 0.18@5V | |
| 78 | |
| 60 | |
| 60 to 65 | |
| 10 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

