| Compliant | |
| EAR99 | |
| Obsolete | |
| LM57TEPWQ1 | |
| Automotive | Yes |
| PPAP | Yes |
| IC | |
| ±1.3°C | |
| Analog | |
| 2.4 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -50 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

