| Compliant | |
| EAR99 | |
| Obsolete | |
| LM56BIMM/NOPB | |
| Automotive | No |
| PPAP | No |
| Low Power Thermostat | |
| -40 | |
| 125 | |
| 0.00023 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

