| Compliant | |
| EAR99 | |
| Active | |
| LM5122EVM-2PH | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Controller | |
| 1 | |
| 27.02 to 28.98 | |
| 7000 | |
| 9VDC to 20VDC | |
| 250 | |
| 98 | |
| LM5122 |
Are you in the design phase? Use this LM5122EVM-2PH power management development kit developed by Texas Instruments. This part has single output. Its output produces a current of 7000 mA. This part is 98 % efficient. Its switching regulator has a frequency of 250 KHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

