| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM5110-3SD | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting|Non-Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 25 | |
| 25 | |
| 40 | |
| TTL | |
| 3.5 | |
| 14 | |
| 2 | |
| 0.8(Max) | |
| 2.2(Min) | |
| 5(Typ) | |
| 1.4|30 | |
| -40 | |
| 126 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

