| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| 2 | |
| 15(Typ) | |
| 15(Typ) | |
| 32(Typ) | |
| TTL | |
| 8 | |
| 14 | |
| 1.8(Typ) | |
| 1.8 | |
| 1.8 | |
| 1(Typ) | |
| -40 | |
| 125 | |
| Low Power Consumption|Undervoltage Lockout | |
| 2(Typ) | |
| 2(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

