| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | LM5107SD/NOPB |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Driver Type | High Side|Low Side |
| Driver Configuration | Non-Inverting |
| Bridge Type | Full Bridge|Half Bridge |
| Number of Drivers | 2 |
| High and Low Sides Dependency | Independent |
| Type | MOSFET |
| Number of Outputs | 2 |
| Maximum Rise Time (ns) | 15(Typ) |
| Maximum Fall Time (ns) | 15(Typ) |
| Maximum Propagation Delay Time (ns) | 56 |
| Input Logic Compatibility | TTL |
| Minimum Operating Supply Voltage (V) | 8 |
| Maximum Operating Supply Voltage (V) | 14 |
| Maximum Supply Current (mA) | 3.4 |
| Typical Input Low Threshold Voltage (V) | 1.8 |
| Typical Input High Threshold Voltage (V) | 1.8 |
| Peak Output Current (A) | 1.4(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Special Features | Synchronous |
| Maximum Turn-On Delay Time (ns) | 15 |
| Maximum Turn-Off Delay Time (ns) | 15 |
| Latch-Up Proof | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 8 |
| Lead Shape | No Lead |